Bourns AC4842R Air Coil Inductors

Bourns AC4842R Air Coil Inductors offer a 150MHz test frequency, ±10% tolerance, and 22nH to 120nH inductance range. These inductors feature a surface-mount design and an epoxy cover that provides mechanical stability and is ideal for pick-and-place processes. Bourns AC4842R inductors have a high Q value and are suitable for radio transmitters, RF amplifiers, and tuning applications.

Features

  • High Q value, self-resonant frequency
  • Tight tolerance
  • Epoxy cover for mechanical stability and pick-and-place
  • Surface-mount design
  • RoHS compliant

Applications

  • High-frequency TV and radio receivers
  • Radio transmitters
  • RF amplifiers
  • Tuning

Specifications

  • 22nH to 150nH inductance range
  • ±10% tolerance
  • 100 minimum Q rating
  • 150MHz test frequency
  • 4.2mΩ to 33mΩ DC resistance
  • 3A maximum rated current
  • -25°C to +125°C operating temperature range
Yayınlandı: 2023-12-04 | Güncellenmiş: 2023-12-22