Bourns AMM20B Multiturn Magnetic Position Sensor
Bourns AMM20B Multiturn Magnetic Position Sensor is designed for heavy-duty applications requiring long cycle life and high reliability. Bourns AMM20B multiturn magnetic position sensor features 12-bit resolution, factory programmable electrical angle of 3600 degrees, and a rotational life of up to 50 million cycles. It is highly resistant to vibration, shock, dust, and fluid ingress. The sensor includes a single analog output, with the output increasing as the shaft is turned in a clockwise direction. The AMM20B sensor offers a stainless steel slotted shaft, bushing mount, axial PC pin terminal, supply voltage of 5V, and a max supply current of 15mA.Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design for industrial applications
- Highly repeatable
- RoHS compliant
Applications
- Patient platform positioning feedback
- Pneumatic control valve position feedback
- Draw wire position sensors
- Camera positioning
- Actuator motor position feedback
- Rudder positioning
- Tilt control and tilt positioning feedback
- Steering, lift-and-shuttle, and suspension systems
Dimensions
Yayınlandı: 2013-01-15
| Güncellenmiş: 2022-03-11