- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Bourns
- Battery/Capacitor Backup Unit Applications - Bourns
Bourns Battery/Capacitor Backup Unit Applications
Bourns Battery Backup Unit (BBU) and Capacitor Backup Unit (CBU) Applications feature components essential for DC/DC auxiliary power, current sensing, and temperature sensing applications in BBU and CBU architectures. BBUs deliver uninterrupted power to servers and networking equipment during power disturbances, while CBUs provide instantaneous energy during extreme power spikes, such as when large GPU clusters transition from idle to full load in milliseconds. The Bourns portfolio for BBU and CBU applications includes sensors, fuses, diodes, potentiometers, inductors, varistors, thermistors, and resistors. These Bourns products enable safe, reliable, and intelligent energy storage solutions for AI-driven data centers.
Block Diagrams
DC/DC Auxiliary Power
Bourns PTVS1-240C-M High Current TVS Diode
A bidirectional diode designed for high-power DC bus protection and clamping applications.
Bourns ER26A High-Current Flat-Wire Inductors
Designed for demanding applications requiring high saturation currents and low DC resistance.
Bourns TLVR1105T TLVR Inductors
Features a dual-winding design with low inductance and high current ratings.
Bourns Trimpot® Trimming Potentiometers
Broad range of surface-mount and through-hole trimmers for standardized footprints and specs.
Bourns SMPS CD-DF Surface-Mount Bridge Rectifier Diodes
High forward current and low forward voltage, ideal for converting AC to DC in power applications.
Bourns SMF4C & SMF4C-Q TVS Diyotları
Protects against voltage transients induced by inductive load switching in a variety of electronics.
Bourns BVRA1812 Automotive-Grade Low-Voltage Varistors
14VDC to 100VDC working voltage range and 400A to 800A current range in an EIA 1812 package size.
Bourns CRN Low Ohmic Metal Film Resistors
Based on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.
Bourns MF-USHT Multifuse® PTC Resettable Fuses
Designed for automotive applications and features a small footprint (1210).
Bourns SF-3812TL-TS High-Voltage Brick SMD Fuses
Complies with UL 248-14, IEC 60127-1, and IEC 60127-7 and offers cap terminals with silver plating.
Current & Temperature Sensing
Bourns BTN04G SMD NTC Thermistors
EIA 0402 size, for temperature sensing and compensation in mobile devices and electronic equipment.
Bourns SSA-2 Analog Shunt Sensors
100A to 1000A nominal current range, 1500VDC reinforced isolation, & ±0.1% sensing accuracy.
Bourns Current Sense Resistors
Low resistance options and power ratings of up to 50W with resistance values as low as 0.05mΩ.
CBUs
Bourns HVMA03F40C-ST10S Flyback Transformer
AEC-Q200 compliant, automotive grade transformer with a 3W output power.
Bourns TFOS30-1-150T Thick Film on Steel Resistors
Low-profile devices featuring thick film printing on stainless steel.
Related Solutions
Bourns AI Datacenter Applications
Portfolio of high-quality components that strengthen datacenter power systems.
- Bourns