Bourns BTN02G SMD NTC Thermistors
Bourns BTN02G SMD Negative Temperature Coefficient (NTC) Thermistors feature an EIA 0201 product size with highly stable electrical characteristics for electronic applications. These small, high-precision 100mW thermistors are suitable for temperature sensing and compensation in a wide variety of mobile devices and electronic equipment. The series offers 10kΩ to 100kΩ resistance with ±1% to ±5% tolerance and a 3380K to 4250K B value range with highly accurate tolerance of ±1%. Bourns BTN02G SMD NTC Thermistors are halogen free, RoHS compliant, and UL / TÜV agency recognized. The series operates in a -40°C to +125°C operating temperature range. Ideal applications include battery packs, LED displays and lighting, communications, IT, and office automation.Features
- SMD NTC thermistor for thermal sense
- Highly stable electrical characteristics
- Highly reliable structure
- UL / TÜV agency recognition
- RoHS compliant and halogen free
Applications
- Battery packs
- Mobile devices
- LED displays and lighting
- Communication equipment
- AC adapters
- Office automation equipment
- IT equipment
Specifications
- EIA 0201 product size
- 10kΩ to 100kΩ resistance at +25°C
- ±1% to ±5% resistance tolerance
- 3380K to 4250K B value at +25°C/+50°C
- ±1% B value tolerance
- 100mW maximum power rating at +25°C
- -40°C to +125°C operating temperature range
Dimensions & Layout
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-06-09