Bourns BTN04G SMD NTC Thermistors

Bourns BTN04G SMD Negative Temperature Coefficient (NTC) Thermistors come in an EIA 0402 product size and are suitable for temperature sensing and compensation in mobile devices and electronic equipment. These small, high-precision 170mW thermistors feature a -40°C to +125°C operating temperature range, a highly reliable structure, and stable electrical characteristics. The devices offer a 3380K to 4250K B value range with a highly accurate tolerance of ±1% and 10kΩ to 100kΩ resistance with ±1% to ±5% tolerance. Bourns BTN04G SMD NTC Thermistors are UL / TÜV recognized, halogen free, and RoHS compliant. The series is designed for temperature sensing in a variety of electronic applications, including office automation, communications, IT, battery packs, and LED displays and lighting.

Features

  • SMD NTC thermistor for thermal sense
  • Highly stable electrical characteristics
  • Highly reliable structure
  • UL / TÜV agency recognition
  • RoHS compliant and halogen free

Applications

  • Battery packs
  • Mobile devices
  • LED displays and lighting
  • Communication equipment
  • AC adapters
  • Office automation equipment
  • IT equipment

Specifications

  • EIA 0402 product size
  • 10kΩ to 100kΩ resistance at +25°C
  • ±1% to ±5% resistance tolerance
  • 3380K to 4250K B value at +25°C/+50°C
  • ±1% B value tolerance
  • 170mW maximum power rating at +25°C
  • -40°C to +125°C operating temperature range

Dimensions & Layout

Mechanical Drawing - Bourns BTN04G SMD NTC Thermistors
Yayınlandı: 2025-05-30 | Güncellenmiş: 2025-06-09