Bourns BVR Multilayered Varistors

Bourns BVR Multilayered Varistors protect sensitive electronic devices from high voltage surges in low voltage areas. The varistors feature a high transient current absorption capability and quick response times. Bourns BVR Multilayered Varistors provide a 5.5VDC to 18VDC working voltage range and an improved energy volume distribution. The varistors are RoHS compliant and ideal for power supplies, white goods, and entertainment electronic applications.

Features

  • Meets IEC 61000-4-5 standard
  • Compact package size
  • Quick response time
  • High transient current capability
  • RoHS compliant

Applications

  • Power supplies
  • Entertainment electronics
  • White goods

Specifications

  • BVR0805
    • 4Vrms to 14Vrms at <10μA
    • 5.5VDC to 18VDC at <10μA
    • 80A to 120A Imax at 8/20μs
    • Lead-free
    • -40°C to +125°C operating and storage temperature range
  • BVR1206
    • 4Vrms to 14Vrms at <10μA
    • 5.5VDC to 16VDC at <10μA
    • 200A Imax at 8/20μs
    • Lead-free
    • -40°C to +125°C operating and storage temperature range
  • BVR1210
    • 4Vrms to 14Vrms at <10μA
    • 5.5VDC to 18VDC at <10μA
    • 400A to 500A Imax at 8/20μs
    • Lead exemption
    • -40°C to +125°C operating and storage temperature range
  • BVR1812
    • 4Vrms to 10Vrms at <10μA
    • 5.5VDC to 14VDC at <10μA
    • 800A Imax at 8/20μs
    • Lead exemption
    • -40°C to +125°C operating and storage temperature range

Varistor Construction

Chart - Bourns BVR Multilayered Varistors
Yayınlandı: 2024-01-10 | Güncellenmiş: 2024-01-17