Bourns CAY10-AS Thick Film Chip Arrays

Bourns CAY10-AS Thick Film Chip Arrays are sulfur-resistant and available with two or four isolated elements in a 04 package width. These convex termination style resistors have a 3Ω to 1MΩ resistance range with 0Ω jumper and ±5% tolerance. Bourns CAY10-AS Thick Film Chip Arrays offer 63mW power, 50V maximum operating voltage, and an operating temperature range of -55°C to +125°C.

Features

  • RoHS compliant
  • Convex termination style
  • 2 or 4 isolated elements in an 04 package width
  • 3Ω to 1MΩ resistance range with 0Ω jumper
  • Sulfur-resistant design

Specifications

  • ±5% resistance tolerance 
  • 100V (maximum) overload voltage
  • 50V (maximum) working voltage
  • +70°C derating temperature 
  • -55°C to +125°C operating temperature range 

Construction

Chart - Bourns CAY10-AS Thick Film Chip Arrays
Yayınlandı: 2017-04-05 | Güncellenmiş: 2023-03-30