Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. These convex chip arrays are available in widths of 1mm and 1.6mm. They have a 3Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. The series is RoHS compliant. Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are ideal for applications such as general-purpose, industrial, consumer, and telecommunications.

Features

  • AEC-Q200 compliant
  • RoHS compliant
  • Convex terminal style

Applications

  • General purpose
  • Industrial
  • Consumer
  • Telecommunications

Specifications

  • 3Ω to 1MΩ resistance range and 0Ω jumper
  • 1% or 5% tolerance
  • 1mm or 1.6mm width
  • 2 or 4 resistors
Yayınlandı: 2021-04-06 | Güncellenmiş: 2022-03-11