Bourns CC453232A AEC-Q200-Compliant Chip Inductors
Bourns CC453232A AEC-Q200-Compliant Chip Inductors are wound on a ferrite core that provides low DC resistance and high-rated current. The series features an encapsulation construction, which allows the inductors to retain high resistance to heat, humidity, mechanical shock, and pressure. The inductors comply with the AEC-Q200 standard and operate over a -40°C to +150°C temperature range. Bourns CC453232A AEC-Q200-Compliant Chip Inductors are ideal for RF signal processing, resonant circuits, filters, and low-power management applications. These applications include cable modems, set-top boxes, cell phones, and other mobile electronics.Features
- High-rated current
- High resistance to heat and humidity
- Resistant to mechanical shock and pressure
- Tight dimension tolerances for automatic placement
- AEC-Q200 compliant
- RoHS compliant
Applications
- RF signal processing
- Resonant circuits and filters for cable modems
- Set-top boxes
- Cell phones
- Tablets
- Mobile electronic devices
Specifications
- 1μH to 1000μH inductance
- 2MHz to 180MHz self-resonant frequency
- 0.09A to 2.3A rated current
- -40°C to +150°C operating temperature range
- 4.5mm x 3.2mm x 3.2mm dimensions
Yayınlandı: 2020-07-21
| Güncellenmiş: 2024-03-25