Bourns CDDFN10-0506N 6-line TVS/Steering Diode Array

Bourns CDDFN10-0506N 6-line TVS/Steering Diode Array provides ESD and EFT protection for high-speed data ports meeting IEC 61000- 4-2 (ESD) and IEC 61000-4-4 (EFT) requirements, as well as offering low capacitance (0.3 pF). The Transient Voltage Suppressor array, protecting up to six data lines, offers a Working Peak Voltage of 5.0 V. The DFN-10 package is easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. The Bourns CDDFN10-0506N 6-line TVS/Steering Diode Array is ideal for USB 3.0, HDMI 1.4 standard interface, high-speed port protection, and portable electronics.

Features

  • Low capacitance - 0.3 pF
  • ESD protection
  • Vcc + six I/O data lines
  • RoHS compliant

Applications

  • USB 3.0
  • HDMI 1.4
  • High speed port protection
  • Portable electronics
Yayınlandı: 2010-12-20 | Güncellenmiş: 2022-03-11