Bourns CDDFN6-3312P Surface-Mount TVS Diode Array

Bourns CDDFN6-3312P Surface-Mount TVS Diode Array provides ESD, CDE, and EFT protection in ultra-high-speed communication ports and sensitive transceiver applications. This transient voltage suppressor array comes in a DFN6 package that measures 1mm x 1.2mm x 0.45mm. It utilizes a flow-through layout to have a minimal effect on impedance, which is a critical requirement for ultra-high-speed ports such as HDMI 2.1 and USB 3.1. It has a 3.3V working peak reverse voltage and 4.5V minimum breakdown voltage. Bourns CDDFN6-3312P Surface-Mount TVS Diode Array offers ultra-low typical capacitance of 0.04pF between I/O lines. This feature allows the array to be used for protecting sensitive components used on high-speed interfaces. The CDDFN6-3312P also meets IEC 61000-4-2 Level 4 ESD protection and offers lightning protection of 3A (8/20µs) per IEC 61000-4-5.

Features

  • Feed-through package
  • Low capacitance of 0.04pF (I/O to I/O) and 0.18pF (I/O to GND)
  • 8kV min. ESD protection
  • 3.3V working peak reverse voltage
  • 4.5V minimum breakdown voltage
  • DFN6 package. 1mm x 1.2mm x 0.45mm
  • Meets IEC 61000-4-2 (ESD) requirements
  • Lightning protection of 3A (8/20µs) per IEC 61000-4-5
  • RoHS compliant
  • Halogen free

Applications

  • HDMI
  • DisplayPort™
  • Digital Visual Interface (DVI)
  • SATA and eSATA
  • USB 3.1
Yayınlandı: 2021-06-24 | Güncellenmiş: 2022-09-20