Bourns CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes
Bourns CDSOD323-T12C-DSLQ and CDSOD323-T24C-DSLQ AEC-Q101 Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection and come in a SOD323 package. These diodes offer working peak voltages of 12V and 24V in a bidirectional configuration, with low leakage currents of 1nA and a typical capacitance of 3pF. The series conforms to JEDEC standards and is easy to handle on standard pick-and-place equipment. Their flat configuration minimizes rollaway. Bourns CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards and assist in meeting IEC 61000-4-5 (surge) requirements. The components are AEC-Q101 compliant for automotive applications, halogen free, and RoHS compliant.Features
- Low 1nA leakage current
- Bidirectional configuration
- ESD 30kV protection (maximum)
- Low 3pF capacitance (typical)
- Replaces 0805 MLV devices
- Automotive-grade AEC-Q101 compliant
- Halogen free and RoHS compliant
Applications
- Automotive
- Entertainment
- Comfort
- Communication lines
- Portable electronics
Datasheets
Yayınlandı: 2018-06-15
| Güncellenmiş: 2022-11-21