Bourns CDSOD323-TxxC TVS Diodes

Bourns CDSOD323-TxxC TVS Diodes are voltage suppressor devices for surge and ESD protection applications in a SOD323 package size format. Bourns CDSOD323-TxxC TVS diodes offer a choice of voltage types ranging from 3V to 24V in a unidirectional or bidirectional configuration. These Bourns TVS diodes protect 1 line of 1 I/O port and feature low capacitance of approximately 3pF typical. The CDSOD23-TxxC series replaces 0805 MLV devices. Bourns chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment, and feature a flat configuration that minimizes roll away.

Features

  • RoHS compliant
  • Protects one line or one I/O port
  • Bidirectional configuration
  • ESD protection 30kV max.
  • ~3pF typical low capacitance
  • Replaces 0805 MLV devices

Applications

  • Cellular phones
  • PDAs and notebooks
  • Digital cameras
  • MP3 players and GPS
  • USB interface
Yayınlandı: 2010-08-13 | Güncellenmiş: 2022-03-11