Bourns CDSOT23-T24CAN TVS Diode Arrays for CANbus
Bourns Model CDSOT23-T24CAN TVS Diode Arrays for CANbus Applications provide ESD and surge protection for CAN transceivers. The dual TVS array protects both data lines and can be used with transceivers with internal circuitry for 24V power supply miswiring. Bourns CDSOT23-T24CAN offers a working reverse voltage of 24V and a minimum breakdown voltage of 26.2V. The SOT-23 package conforms to JEDEC standards.Features
- Single device for two I/O lines
- Low capacitance for high-speed CANbus
- IEC 61000-4-2 30kV ESD
- IEC 61000-4-5 (Level 1, CWG 1.2/50) 500V surge
- RoHS compliant
Applications
- High-speed CANbus
- Industrial control networks
- Smart Distribution Systems (SDS)
- DeviceNet™
- Factory and process automation systems
- Lift control systems
Yayınlandı: 2015-09-02
| Güncellenmiş: 2022-03-11