Bourns CDSOT23-T24CAN-Q AEC-Q101 CANbus Protectors

Bourns CDSOT23-T24CAN-Q CANbus Protectors are AEC-Q101-qualified surge protectors for CAN interfaces in automotive applications. CDSOT23-T24CAN-Q comes in an SOT23-3 package with dual bidirectional TVS for protecting both lines of a single CAN interface. These Bourns CANbus protectors feature 26.2V minimum breakdown voltage, making them ideal for transceivers with internal circuitry for 24V power supply miswiring.

CDSOT23-T24CAN-Q provides ±30kV contact discharge ESD protection per IEC 61000-4-2 and 500V surge protection per IEC 61000-4-5 (Level 1). Bourns CDSOT23-T24CAN-Q improves the reliability of automotive and industrial CANbus systems. This series also improves robustness against damage from ESD and other transient voltage events.

Features

  • Single device for two I/O lines
  • Low capacitance for high-speed CANbus
  • IEC 61000-4-2 30kV ESD
  • IEC 61000-4-5 (Level 1, CWG 1.2/50) 500V Surge
  • RoHS compliant

Applications

  • High-speed CANbus
  • Automotive
  • Industrial control networks
  • Smart distribution systems (SDS)
  • DeviceNet™
  • Factory and process automation systems

Specifications

  • 24V repetitive peak off-state voltage
  • 8A non-repetitive peak impulse current, 8/20μs waveform
  • 6A non-repetitive peak impulse current, 1.2/25μs waveform
  • 30kV ESD (IEC 61000-4-2 Contact)
  • -40°C to +150°C junction temperature
  • 100nA maximum leakage current
  • 26.2V minimum breakdown voltage

Block Diagram

Block Diagram - Bourns CDSOT23-T24CAN-Q AEC-Q101 CANbus Protectors

Application Circuit

Application Circuit Diagram - Bourns CDSOT23-T24CAN-Q AEC-Q101 CANbus Protectors
Yayınlandı: 2017-10-18 | Güncellenmiş: 2022-03-11