Bourns CHP-Q Ultra-High Power Chip Resistors
Bourns CHP-Q Ultra-High Power Chip Resistors offer a 0.75W maximum power rating, are AEC-Q200 compliant, and operate in a -55°C to +155°C temperature range. CHP-Q resistors are manufactured using a thick film element printed onto a ceramic substrate and provide high reliability for consumer electronics, power supplies, and communication base stations. The high-rated power and excellent pulse load capability make these resistors suitable for current limiters and snubber circuits, as well as balancing and bleeder versions. Bourns CHP-Q Ultra-High Power Chip Resistors offer high power surge withstanding and are RoHS compliant.Features
- AEC-Q200 compliant
- Thick film technology
- High power surge withstanding
- High reliability
- Excellent pulse load capability
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Specifications
- 0.75W maximum power rating
- ±1%, ±5% resistance tolerance rating
- 75V to 250V maximum working voltage range
- -55°C to +155°C operating temperature range
- RoHS compliant
- Halogen free
Yayınlandı: 2023-01-30
| Güncellenmiş: 2023-01-30