Bourns CM1309 Common Mode Chokes

Bourns CM1309 Common Mode Chokes offer a nominal inductance range of 1mH to 8.7mH and a 0.7A to 2.8A current range. These chokes are designed to filter common mode noise in a wide range of commercial and industrial applications, including energy storage, enterprise computing, and green energy. The CM1309 chokes have a small footprint of 13mm x 9.2mm x 16mm. Bourns CM1309 Common Mode Chokes feature a high permeability ferrite core that results in self-resonant frequencies ranging from 390kHz to 1.6MHz, suitable for filtering high-frequency switching supplies with temperature ratings from -40°C to +125°C.

Features

  • AC EMI filtering
  • Compact size
  • High permeability ferrite core

Applications

  • Transistor gate drive power
  • Inverter circuits
  • Motor drives
  • Power delivery
  • AC power supplies
  • AC input filters
  • DC power converters
  • General EMI filtering

Specifications

  • 1mH to 8.7mH inductance range
  • 0.7A to 2.8A current range
  • 13mm x 9.2mm x 16mm dimensions
  • 390kHz to 1.6MHz self-resonant frequency range
  • -40°C to +125°C operating temperature range
Yayınlandı: 2024-10-29 | Güncellenmiş: 2024-11-01