Bourns CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high-rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors provide enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Features

  • Thick film technology
  • Power rating up to 1.5W at +70°C
  • High power surge withstanding
  • 10Ω to 1MΩ resistance range
  • Five footprints from 0603 (1608 metric) up to 2512 (6431 metric)
  • RoHS compliant
  • Halogen free
  • AEC-Q200 compliant (CMP-A)

Applications

  • Power supplies
  • Digital meters
  • Consumer electronics
  • LED lighting
  • Industry control boards
Yayınlandı: 2020-05-19 | Güncellenmiş: 2024-03-25