Bourns CR-PF Ultra-Low Lead Content Thick Film Resistors
Bourns CR-PF Ultra-Low Lead Content Thick Film Chip Resistors are RoHS compliant without exemptions, providing a high level of environmental consciousness for applications. The series offers footprint sizes ranging from 0402 up to 1206, 62.5mW to 250mW rated power, and a 1Ω to 10MΩ resistance range. Applications for Bourns CR-PF Thick Film Chip Resistors include general purpose, consumer, industrial, telecommunications, and computer technology.Features
- Ultra-low lead content
- High reliability and stability
- Thick film paste on high-grade ceramic substrate
- Halogen free
- Green technology
- RoHS compliant without exemptions
Applications
- General purpose
- Consumer
- Industrial
- Telecommunications
- Computer technology
Specifications
- -55°C to +155°C temperature range
- 62.5mW to 250mW power rating
- 50V to 200V voltage rating
- 1Ω to 10MΩ resistance
Construction
Dimensions
Additional Resources
Yayınlandı: 2018-04-04
| Güncellenmiş: 2022-11-23