Bourns CR0402 Thick Film Chip Resistors
Bourns CR0402 Thick Film Chip Resistors offer ±1% and ±5% resistance tolerance values from 0 to 10MΩ. To avoid leaching and provide solderability, these resistors are built with a nickel barrier using a three-layer termination process. The CR0402 Thick Film Chip Resistors feature a power rating of 1/16W at +70°C with small package dimensions and tight tolerances.Features
- Small package dimensions
- Power rating at +70°C = 1/16W
- Suitable for most types of soldering processes
- Standard packaging on paper tape and reel
- Tight dimensional tolerances
- RoHS compliant
Applications
- Test equipment
- Consumer electronics
- Appliances
- Telecommunications
- Hand-held electronics
- Office equipments
- DC/DC converters in power modules
- Small signal instrumentation
- Industrial equipment
Specifications
- -55°C to +155°C operating temperature range
- Derated to zero load at +155°C
- 50V maximum working voltage
- 100V maximum overload voltage
- 50mΩ maximum zero Ω jumper
- 1A rated current
- 2.5A maximum overload current
- Moisture Sensitivity Level (MSL) 1
Yayınlandı: 2016-10-16
| Güncellenmiş: 2022-03-11