Bourns CRM-Q Automotive Grade High Power Chip Resistors
Bourns CRM-Q Automotive Grade High Power Chip Resistors feature thick film technology, AEC-Q200 compliance, and up to a 2W power rating at +70°C. The CRM-Q series provides high power surge protection and high reliability. These resistors are available in 1206, 2010, and 2512 case sizes with a working voltage of 200V to 300V and ±1%, ±5% resistance tolerance. The modules operate in a -55°C to +155°C temperature range and derate to zero load at +155°C. Bourns CRM-Q Automotive Grade High Power Chip Resistors are halogen free and RoHS compliant. The series is suitable for power supplies and stepper motor drives.Features
- AEC-Q200 compliant
- Thick film technology
- High power surge protection
- High reliability
- Excellent pulse load capability
- Halogen free
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
Specifications
- Up to 2W power rating at +70°C
- 200V to 300V maximum working voltage
- ±1%, ±5% resistance tolerance
- 1206, 2010, and 2512 case sizes
- -55°C to +155°C operating temperature range
- Derated to zero load at +155°C
Derating Curve
Dimensions
Recommended Solder Pad Layout
Yayınlandı: 2023-01-30
| Güncellenmiş: 2023-04-13