Bourns CRS Series Resistors

Bourns CRS Series Resistors are thick film-based chip resistors available in four different footprint sizes. The CRS series is designed with a specialized thick film element to withstand high powered surges with higher power ratings of up to 2W.  The series comes in 5% resistance tolerances and Temperature Coefficient of Resistance (TCR) values of 100ppm and 200ppm/ºC depending on resistance values which range from 1Ω to 1MΩ. Bourns CRS Series Resistors are ideal for high voltage applications, consumer electronics, telecommunications, and power supplies.

Features

  • Anti-surge
  • Wide resistance range
  • 0.25W to 2W power rating @ +70°C
  • 150V to 300V maximum working voltage
  • 300V to 600V maximum overload voltage
  • -55°C to +155°C operating temperature range
  • RoHS compliant

Applications

  • High-voltage applications
  • Consumer electronics
  • Telecommunications
  • Power supplies

Package Dimensions

Mechanical Drawing - Bourns CRS Series Resistors
Yayınlandı: 2015-03-25 | Güncellenmiş: 2022-03-11