Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors
Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors are available in 0402, 0603, 0805, and 1206 package sizes that support lower tolerances from ±0.1% to ±1%. These automotive-grade resistors offer a wide temperature coefficient of resistance (TCR) ranging from ±50ppm/°C to ±10ppm/°C. The TCR range and a resistance range of 10Ω to 1MΩ are equivalent to the supported resistance range of other Bourns thick film resistors, but the CRT-A series features higher resistance tolerance accuracy compared to thick film resistors. Bourns CRT-A Thin Film AEC-Q200 Precision Chip Resistors deliver enhanced signal quality in an SMD package and are suitable for applications requiring a small package size with accurate resistance values, resistance tolerances, and TCRs. Typical applications include SD cards, DDR memory modules, mobile phones, and automotive dash cameras.Features
- Automotive grade
- Tight tolerance
- Wide resistance range
- 4 package sizes available
- Sulfur-resistant
- Surface-mount design
- RoHS compliant
- AEC-Q200 compliant
Applications
- Automotive
- Precision circuits
- DDR memory modules
- SD cards
- Automation equipment
- Navigation equipment
Specifications
- 0402, 0603, 0805, and 1206 sizes
- 10Ω to 1MΩ resistance range
- ±0.1% to ±1% tolerance
- ±10ppm/°C to ±50ppm/°C TCR range
- 1/16W, 1/10W, 1/8W, and 1/4W power rating at +70°C
- 50V to 200V maximum working voltage
- 100V to 400V maximum overload voltage
- -55°C to +155°C operating temperature range
- Derated to zero load at +155°C
Derating Curve
Yayınlandı: 2024-08-22
| Güncellenmiş: 2024-08-26