Bourns CRT Thin Film Precision Chip Resistors
Bourns CRT Thin Film Precision Chip Resistors feature ultra-tight tolerances and are available in a wide resistance range. These CRT chip resistors provide a power rating of 1/16W, 1/10W, 1/8W, and 1/4W at +70°C. The CRT thin film precision chip resistors offer a maximum working voltage from 25V to 200V within a -55°C to +155°C operating temperature range. Applications include current sense, precision circuits, medical equipment, printers, automation equipment, and navigation equipment.Features
- Ultra tight tolerance
- Wide resistance range
- Four package sizes available
- RoHS compliant
Applications
- Current sensing
- Precision circuits
- Medical equipment
- Printers
- Automation equipment
- Navigation equipment
Specifications
- 25V to 200V maximum working voltage range
- 50V to 400V maximum overload voltage range
- 1Ω to 1.65MΩ resistance range
- ±0.01% to ±1% resistance tolerance range
- 2ppm/°C to 50ppm/°C temperature coefficient of resistance
- -55°C to +155°C operating temperature range
Yayınlandı: 2016-10-19
| Güncellenmiş: 2022-03-11