Bourns CSS4C-1216 Current Sense Resistors

Bourns CSS4C-1216 Current Sense Resistors are four-terminal current sense resistors specifically designed for precision current measurement and high-performance applications. The Bourns CSS4C-1216 series utilizes Electron Beam Welded (EBW) metal strip construction, providing excellent long-term stability, minimal inductance (<2nH), and superior thermal performance. These current sense resistors offer a power rating of up to 5W and resistance values as low as 0.3mΩ, ensuring precise and stable operation across an extensive operating temperature range of -65°C to +170°C. The four-terminal design minimizes measurement inaccuracies resulting from lead resistance, significantly enhancing accuracy and reliability in high-current circuits. The robust construction of the CSS4C-1216 ensures consistent thermal stability and durability, meeting the need for precise current monitoring in space-constrained PCB layouts.

Features

  • EB welded metal strip
  • Up to 5W high power
  • Excellent long-term stability
  • Four terminals for high accuracy
  • RoHS compliant and halogen-free
  • AEC-Q200 compliant

Applications

  • Current sensing
  • Voltage division
  • Battery management systems
  • Power modules
  • Frequency converters
  • Industrial

Specifications

  • 3W or 5W power rating
  • 0.3mΩ to 1mΩ resistance range
  • ±50PPM/°C or ±100PPM/°C temperature coefficient of resistance (TCR)
  • ±1% or ±5% tolerance
  • <2nH inductance
  • -65°C to +170°C operating temperature range

Dimensions

Mechanical Drawing - Bourns CSS4C-1216 Current Sense Resistors
Yayınlandı: 2025-10-13 | Güncellenmiş: 2025-10-20