Bourns CVH160808H Multilayer Power Chip Inductors

Bourns CVH160808H Multilayer Power Chip Inductors offer a metal alloy-based core and monolithic construction in a compact form factor with a maximum profile of 0.8mm. These multilayer power chip inductors feature advanced multilayer technology to achieve a low profile while maintaining sufficient current capability for power applications. The CVH160808H inductors offer high reliability, low DC resistance, and high current capability. These multilayer power chip inductors provide high pallet density for lower CO₂ and are ISO 14001 certified for low-impact energy. The CVH160808H inductors are RoHS-compliant and halogen-free. These multilayer power chip inductors are corrosion-resistant and available in eco-logistics-friendly, recyclable, and ESD-safe packaging. The CVH160808H inductors are ideal for mobile devices, wearables, tablets, laptops, and various communication devices.

Features

  • Monolithic construction offering high reliability
  • Low DC resistance
  • High current
  • RoHS-compliant and halogen-free
  • Small size reduces material use
  • High pallet density for lower CO₂
  • Eco-logistics-friendly packing
  • Recyclable ESD-safe packaging
  • Corrosion-resistant for longevity
  • ISO 14001, low-impact energy

Applications

  • Mobile devices
  • Wearable devices
  • Notebooks/tablets
  • Communication devices

Specifications

  • Metal alloy core
  • SnAgC terminal finish
  • 20% tolerance
  • -40°C to 125°C operating temperature range
  • 40°C at rated Irms temperature rise
  • 30% at Isat inductance droop
  • Moisture Sensitivity Level (MSL) 1

Performance Graph

Performance Graph - Bourns CVH160808H Multilayer Power Chip Inductors

Dimension Diagram

Mechanical Drawing - Bourns CVH160808H Multilayer Power Chip Inductors
Yayınlandı: 2025-10-22 | Güncellenmiş: 2025-11-11