Bourns CW105550A & CW161009A AEC-Q200 Chip Inductors
Bourns CW105550A and CW161009A AEC-Q200 Chip Inductors are wound on a ceramic core that provides stable electrical characteristics over a wide range of temperatures and frequencies. CW161009A inductors are available from 1.6nH to 390nH and CW105550A inductors from 1nH to 120nH. These Bourns inductors offer a high-quality factor (Q) and a high self-resonant frequency in an ultra-small size. The CW105550A and CW161009A AEC-Q200 chip inductors operate at -40°C to +125°C temperature range. These chip inductors are ideal for RF signal processing, resonant circuits, set-top boxes, cellular phones, tablets, and various mobile electronic devices.Features
- Ceramic core provides stable electrical characteristics
- High self-resonant frequency
- AEC-Q200 compliant
- RoHS compliant and halogen-free
Applications
- RF signal processing
- Resonant circuits and filters for cable modems
- Set-top boxes
- Cellular phones
- Tablets and various mobile electronic devices
Yayınlandı: 2019-01-06
| Güncellenmiş: 2023-03-14