Bourns DR SMD Data Line Chokes

Bourns DR SMD Data Line Chokes feature wide frequency range over 1000MHz, rated current range of 0.1A to 0.5A, and high quality toroidal core. Bourns DR chokes offer bifilar or sector windings. These RoHS-compliant chokes are ideal for the suppression of EMI in data and signal lines, such as CAN Bus.

Features

  • Wide frequency range over 1000MHz
  • Rated current 0.1A to 0.5A
  • Bifilar or sector windings
  • RoHS compliant

Applications

  • Suppression of EMI in data and signal lines, such as CAN Bus
Yayınlandı: 2013-03-13 | Güncellenmiş: 2022-03-11