Bourns FB Riedon™ Class T Fuse Blocks

Bourns FB Riedon™ Class T Fuse Blocks offer a ring/spade termination and a rated current range of 110A to 400A to safely protect high-current DC systems. These durable fuse blocks include a Class T fuse as standard, comply with RoHS standards, and are UL 248-15, UL recognized for Class T fuses. The FB series features a 200KA minimum interrupt and an operating temperature range of -40°C to +60°C. Bourns FB Riedon Class T Fuse Blocks are available in numerous mounting and fuse configurations to meet the requirements of diverse applications. Typical applications include solar generators, wind power, heavy industry, mining, electroplating, and battery chargers.

Features

  • High current rating
  • Includes Class T fuse as standard
  • Ring/spade termination
  • Durable and safe method for protecting high-current DC systems
  • UL 248-15, UL recognized for Class T fuses
  • Various sizes depending on current rating
  • Formerly a Riedon product
  • RoHS compliant

Applications

  • Solar generators
  • Wind power
  • Heavy industry
  • Electroplating
  • Battery chargers
  • Mining

Specifications

  • Rated current range
    • FB1: 110A to 200A
    • FB2: 250A to 400A
  • 200KA minimum interrupt
  • 300VAC or 600VAC
  • 750VDC dielectric strength (terminal block to base)
  • -40°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - Bourns FB Riedon™ Class T Fuse Blocks
Yayınlandı: 2024-08-26 | Güncellenmiş: 2024-08-27