Bourns FLP Low Pass LTCC Filters

Bourns FLP Low Pass LTCC Filters offer a DC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C. LTCC technology provides multiple passive elements in a single monolithic structure, enabling compact, slim, and reliable microelectronic solutions. Features include an energy-saving, low-power design, a compact design, and ISO 14001 ratings. Bourns FLP Low Pass LTCC Filters are suitable for IoT/LTE, 5G, and GNSS applications.

Features

  • LTCC technology
  • Compact design
  • Eco-logistics-friendly packaging

Applications

  • IoT/LTE
  • 5G
  • GNSS

Specifications

  • 3800MHz maximum frequency rating
  • ISO 14001, low-impact energy
  • 3W maximum power capacity
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2026-07-27 | Güncellenmiş: 2026-07-29