Bourns GDT225HE High Energy Gas Discharge Tube Arrestors

Bourns GDT225HE High Energy Gas Discharge Tube Arrestors offer a maximum breakdown voltage of 2000VDC, a maximum follow-on current of 100A, and a minimum insulation resistance of 1GΩ. Features include a fast response time, high surge current rating, stable performance, and a corrosion-resistant design that promotes longevity. These arrestors are UL recognized and provide a volume- and space-saving solution for high-density and space-restricted applications. Suitable applications for GDT225HE arrestors from Bourns include power systems, industrial equipment, surge protective devices (SPDs), and energy storage systems.

Features

  • Fast response time
  • Wide temperature range
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout life

Applications

  • SPDs
  • Power systems
  • Industrial equipment
  • Renewable energy (solar/wind) systems
  • Energy storage system

Specifications

  • ISO 14001, low-impact energy
  • 2000VDC maximum breakdown voltage
  • 100A maximum follow-on current
  • 1GΩ minimum insulation resistance
  • <100ns breakdown time
  • 1800V to 3000V maximum impulse breakdown voltage
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Bourns GDT225HE High Energy Gas Discharge Tube Arrestors
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-03-08