Bourns HC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns HC Mini-Breakers (Miniature Thermal Cutoff Device) feature a high current type, overtemperature and overcurrent protection for lithium polymer and prismatic cells, and controls abnormal, excessive current instantaneously. These breakers from Bourns are RoHS compliant and halogen free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.

Features

  • Formerly a KOMATSULITE product
  • Miniature Thermal Cutoff (TCO) device
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • High current type
  • Controls abnormal, excessive current virtually instantaneously
  • Wide range of temperature options

Applications

  • Battery cell protection
    • Notebook PCs
    • Tablet PCs
    • Smart phones
    • Mobile phone

Operation

Bourns HC Mini-Breakers (Miniature Thermal Cutoff Device)
Yayınlandı: 2015-07-08 | Güncellenmiş: 2022-03-11