Bourns High-Power Resistors
Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.
Features
- High power rating
- Low inductance
- Resistor electrically isolated from the backplate
- Suitable for most types of soldering processes
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
- Capacitor discharging
- Snubber circuits
- Current limiting
- Heater
Specifications
- 20W to 100W rated power (@ +25°C case temperature, mounted on the heat sink)
- 0.02Ω to 1MΩ resistance range
- 1% and ±5% resistance tolerance
- ±100, ±200, and ±600 ppm/°C temperature coefficient
- -55°C to +155°C or 175°C operating temperature range
Yayınlandı: 2019-01-14
| Güncellenmiş: 2026-06-11