Bourns HPP Riedon™ High Pulse Power Wirewound Resistors
Bourns HPP Riedon™ High Pulse Power Wirewound Resistors are flame-resistant silicone-coated power resistors with excellent pulse handling capabilities. These resistors are available in a 10Ω to 20KΩ resistance range, and 3W to 10W power ratings. The HPP wirewound resistors feature a ±20PPM/°C (standard) low Temperature Coefficient of Resistance (TCR). These resistors operate within the -55°C to 350°C temperature range (V rating) and are RoHS compliant. The HPP wirewound resistors are used in applications such as motor drives, smart meters, baseband units, and capacitor recharge/discharge circuits.Features
- ±2% resistance tolerance
- 3W to 10W power ratings
- 10Ω to 20KΩ resistance range
- 1000VAC dielectric strength
- ±20PPM/°C (standard) TCR
- Excellent pulse handling capabilities
- -55°C to 350°C operating temperature range (V rating)
- RoHS compliant
Applications
- Motor drives
- Smart meters
- Solar inverters
- Capacitor recharge/discharge circuits
- Telecom 5G remote radios
- Baseband units
Product Dimensions
Additional Resource
Yayınlandı: 2025-01-06
| Güncellenmiş: 2025-01-13