Bourns HRP3822x & HRP5022x Power Inductors
Bourns HRP3822x and HRP5022x Power Inductors are through-hole inductors with shielded construction designed for low radiation. These modules offer an inductance range of 0.68μH to 3.3μH, low DCR, high heating currents up to 235A, and a wide operating temperature range of -40°C to +125°C. HRP3822x inductors have dimensions of 38.1mm x 38.1mm x 21.7mm, while the HRP5022x inductors have 51mm x 51mm x 21.6mm dimensions. Bourns HRP3822x and HRP5022x Power Inductors are suitable for industrial high-current filters, high-current battery charging, and DC-DC converters.Features
- Through-hole design
- Shielded construction
- Low DCR
- High current
Applications
- Industrial high-current filters
- High-current battery charging
- DC-DC converters
Specifications
- 0.68μH to 3.3μH inductance range
- 96A to 235A heating current range
- 87A to 420A saturation current range
- -40°C to +125°C operating temperature range
- Dimensions
- 38.1mm x 38.1mm x 21.7mm (HRP3822x)
- 51mm x 51mm x 21.6mm (HRP5022X)
Datasheets
HRP5022X Product Dimensions
HRP3822X Product Dimensions
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-04-04