Bourns HVMA Flyback & Gate Driver Transformers
Bourns HVMA Flyback and Gate Driver Transformers are AEC-Q200-compliant, automotive-grade devices designed for switching frequencies up to 400kHz. Bourns HVMA transformers feature a high working voltage of 800V or higher and operate over a wide temperature range for reliable performance in harsh environments. These transformers are designed for use in transistor gate drive power, inverter circuits, battery management systems, motor drives, and power-delivery applications.
Features
- 800V to 1000V high working voltage
- Up to 400kHz switching frequency
- AEC-Q200 compliant and automotive grade
- -40°C to +125°C or +155°C operating temperature range
Applications
- Transistor gate drive power
- Inverter circuits
- Battery management systems
- Motor drives
- Power delivery
Yayınlandı: 2026-06-12
| Güncellenmiş: 2026-06-25