Bourns HVMA01F35A-ST10S Flyback Transformer

Bourns HVMA01F35A-ST10S Flyback Transformer is a compact, surface-mount flyback transformer with a power rating of 1W. This transformer is AEC-Q200 compliant, making it suitable for automotive-grade applications. The HVMA01F35A-ST10S transformer operates efficiently within a frequency range of 100kHz to 400kHz and features a primary inductance of 35μH. This flyback transformer offers a working voltage range of 800V to 1000V, ensuring reliable performance even at altitudes up to 5000 meters. The HVMA01F35A-ST10S flyback transformer is ideally used in transistor gate drive power, inverter circuits, battery management systems, motor drives, and power delivery applications.

Features

  • 1W power rating
  • 100kHz to 400kHz switching frequency range
  • 800V to 1000V high working voltage (up to 5000m altitude)
  • SMT transformer with 10mm creepage
  • 35μH primary inductance
  • Basic insulation per IEC 61558-2 and IEC 60664-1
  • -40°C to 125°C operating temperature range
  • AEC-Q200 compliant and automotive grade

Applications

  • Transistor gate drive power
  • Inverter circuits
  • Battery Management Systems (BMS)
  • Motor drives
  • Power delivery

Mechanical Drawings

Mechanical Drawing - Bourns HVMA01F35A-ST10S Flyback Transformer
Yayınlandı: 2025-09-16 | Güncellenmiş: 2026-06-11