Bourns HVMA03F45A-ST8S Gate Driver Transformers

Bourns HVMA03F45A-ST8S Gate Driver Transformers are automotive-grade, AEC-Q200-compliant devices with an 8mm creepage distance and an 850V working voltage. These features make Bourns HVMA03F45A-ST8S transformers ideal for electric vehicle (EV) applications that require a high isolation voltage. These gate driver transformers have a wide operating temperature range from -40°C to +125°C for Class F operation. The high-creepage, SMT package provides a small footprint for a large working voltage. The HVMA03F45A-ST8S series features a switching frequency of 50kHz to 380kHz and delivers up to 3W of output power. Typical automotive applications include gate-drive power for transistors, powering battery management circuits, and providing isolated power across separate voltage systems in hybrid vehicles.

Features

  • 3W gate driver transformer
  • 50kHz to 380kHz switching frequencies
  • 850V high working voltage
  • 8mm creepage SMT transformer
  • 40µH inductance
  • Basic insulation per IEC 61558-2 and IEC 60664-1
  • -40°C to +125°C operating temperature range
  • AEC-Q200 compliant and automotive grade
  • RoHS compliant

Applications

  • Transistor gate drive power
  • Inverter circuits
  • Battery management systems
  • Motor drives
  • Power delivery

Schematic

Schematic - Bourns HVMA03F45A-ST8S Gate Driver Transformers

Dimensions

Mechanical Drawing - Bourns HVMA03F45A-ST8S Gate Driver Transformers
Yayınlandı: 2026-06-11 | Güncellenmiş: 2026-06-25