Bourns HVMA03F4A-LP8S 2W Gate Driver Transformer

Bourns HVMA03F4A-LP8S 2W Gate Driver Transformer is an AEC-Q200-compliant, automotive-grade device designed for a 400kHz switching frequency and featuring 2W output power. The transformer's 8mm creepage distance for an 800V working voltage is ideal for electric vehicle (EV) and Green Energy applications that require high isolation voltage. 

Typical applications for the Bourns HVMA03F4A-LP8S transformer include transistor gate drive power, battery management circuit powering, and isolated power across separate voltage systems. This 2W gate drive transformer offers a wide operating temperature range from -40°C to +125°C. The high-creepage SMT package provides a unique small footprint for its large working voltage.

Features

  • 2W gate driver transformer
  • 400kHz switching frequencies
  • 800V high working voltage
  • SMT transformer with 8mm creepage
  • RoHS and REACH compliant
  • AEC-Q200 compliant and automotive-grade
  • -40°C to +125°C operating temperature range

Applications

  • Electric Vehicle (EV)
  • Green energy
  • Transistor gate drive power
  • Inverter circuits
  • Battery management systems
  • Motor drives
  • Power delivery

Specifications

Chart - Bourns HVMA03F4A-LP8S 2W Gate Driver Transformer
Schematic - Bourns HVMA03F4A-LP8S 2W Gate Driver Transformer
Mechanical Drawing - Bourns HVMA03F4A-LP8S 2W Gate Driver Transformer
Yayınlandı: 2024-10-03 | Güncellenmiş: 2026-06-12