Bourns Komatsulite™ NR-C Mini-Breakers
Bourns Komatsulite™ NR-C Mini-Breakers (Thermal Cutoff Devices) are designed to help prevent heat and fires caused by excess current. The NR-C series are self-preserving devices designed to stay tripped (operated) during abnormal temperatures and then recover when power is cut and the temperature returns to a safe level. Bourns Komatsulite NR-C Mini-Breakers are RoHS compliant and halogen-free and offer battery cell protection for notebook and tablet PCs as well as mobile phones.Features
- Small body size, low current type
- Overtemperature and overcurrent protection
- for lithium polymer and prismatic cells
- Controls abnormal, excessive current instantaneously
- Wide range of temperature options
Applications
- Notebook PCs
- Tablet PCs
- Smartphones
- Mobile phones
Product Structure
Yayınlandı: 2019-11-06
| Güncellenmiş: 2023-03-24