Bourns LC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns LC Mini-Breakers (Miniature Thermal Cutoff Device) feature a low current type, overtemperature and overcurrent protection for lithium polymer and prismatic cells, and controls abnormal, excessive current instantaneously. These breakers from Bournse are RoHS compliant and halogen free and offers a robust and complete alternative for the protection of lithium cells in compact, single package solution.

Features

  • Formerly a KOMATSULITE product
  • Miniature Thermal Cutoff (TCO) device
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Low current type
  • Controls abnormal, excessive current virtually instantaneously
  • Wide range of temperature options

Applications

  • Battery cell protection
    • Notebook PCs
    • Tablet PCs
    • Smart phones
    • Mobile phone

Operation

Chart - Bourns LC Mini-Breakers (Miniature Thermal Cutoff Device)
Yayınlandı: 2015-07-20 | Güncellenmiş: 2022-03-11