Bourns 2053 & 2057 Series 2-Electrode Miniature GDTs

Bourns 2053 and 2057 Series Light Duty 2-Electrode Miniature Gas Discharge Tubes (GDTs) are miniature GDTs specifically designed to protect telecommunications, industrial, and consumer electronics applications from transient surge voltages that may result from lightning strikes and equipment switching operations. These devices offer maximum surge ratings from 5kA to 10kA, low capacitance of ‹1pF max., high insulation resistance of >1GΩ and a broad array of breakover voltage levels from 75V to 600V. Bourns 2053 and 2057 Series Light Duty 2-Electrode Miniature GDTs are available in surface mount and axial leaded packages.

Features

  • High insulation resistance
  • Low capacitance
  • Compact sizes
  • RoHS compliant
  • UL recognized

Applications

  • Industrial equipment
  • Telecommunications electronics
  • Industrial electronics
  • Consumer electronics

Dimensions

Yayınlandı: 2012-09-25 | Güncellenmiş: 2022-03-11