Bourns MAG-3002176 Power Transformers
Bourns MAG-3002176 Power Transformers provide high-efficiency operation at 300kHz to 600kHz with a maximum voltage of 60VDC and 230VAC. These Bourns power transformers operate over a -40°C to +125°C temperature range and are designed for the Texas Instruments TIDA-010954 GaN-based 600W cycloconverter reference design. The MAG-3002176 is ideal for high-frequency bidirectional GaN single-stage converters for battery storage and renewable energy applications.
Features
- Designed for the TI TIDA-010954 600W GaN-based cycloconverter reference design
- 300kHz to 600kHz high-efficiency operation
- 60VDC and 230VAC maximum voltage
- RoHS compliant
Applications
- Microinverters
- Central inverters
- Solar arc protection
- Portable battery storage
Specifications
- 7.6µH magnetizing inductance
- 160nH typical leakage inductance
- 2.6mΩ or 15mΩ maximum DC resistance (DCR)
- 2:7 turns ratio
- Hi-Pot (1mA maximum)
- 300VAC, 1s (pins)
- 1500VAC, 1s (winding core)
- -40°C to +125°C operating temperature range
Electrical Schematic
Dimensions
Yayınlandı: 2026-08-17
| Güncellenmiş: 2026-08-24