Bourns MF-NSML/X PPTC Resettable Fuses

Bourns MF-NSML/X PPTC Resettable Fuses feature ultra-low resistance and utilize innovative freeXpansion™ design. These fuses offer a maximum voltage of 12V and a current of 50A. Bourns MF-NSML/X low ohmic PTC resettable fuses operate at a -40°C to +85°C temperature range. These resettable fuses come in a small footprint size (1206) and low profile for space-constrained mobile applications. These fuses are also ideal for power delivery port protection, USB port protection, and game console port protection.

Features

  • Surface-mount packaging for automated assembly
  • Small footprint size (1206) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • Utilizes innovative freeXpansion design
  • RoHS compliant
  • Halogen-free

Applications

  • Thermal protection for Li-ion and polymer battery packs
  • Power delivery port protection
  • USB port protection
  • PC motherboard plug-and-play protection
  • Mobile phone battery and charging protection
  • Game console port protection

MF-NSML/X Fuse Dimensions

Mechanical Drawing - Bourns MF-NSML/X PPTC Resettable Fuses
Yayınlandı: 2019-02-18 | Güncellenmiş: 2023-03-16