Bourns MH1608-T Compact High Current Ferrite Beads
Bourns MH1608-T Compact High Current Ferrite Beads offer rated current up to 5A and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These cost-effective ferrite beads come in a compact, low-profile 0603 package with 1.6mm x 0.8mm x 0.8mm dimensions. Other features include low DCR, an operating temperature range from -55°C to +125°C, and an impedance range of 30Ω to 300Ω. The MH1608-T series is RoHS compliant and halogen free. Due to their compact size and high current, Bourns MH1608-T Compact High Current Ferrite Beads are well-suited for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.Features
- Compact 0603 size
- High current
- Wide impedance range
- RoHS compliant and halogen free
Applications
- EMI suppression in power supply and RF lines
- Wearable devices
- HDDs and SSDs
- LCD displays and tablets
- Smartphones and other mobile devices
Specifications
- 1.6mm x 0.8mm x 0.8mm dimensions
- 30Ω to 300Ω impedance range at 100MHz
- 2.2A to 5A rated current range
- -55°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2022-07-11
| Güncellenmiş: 2022-07-11