Bourns Mini-Breaker Design Kits

Bourns Mini-Breaker Design Kits are for the HC, LC, KCA, and NR Series and include 5 of each component. The kit components feature overtemperature and overcurrent protection for lithium polymer and prismatic cells. The Mini-Breakers offer a wide range of temperature options designed to control abnormal, excessive current virtually instantaneously. The kit components also enable long battery life, high current draw, and fast recharge while effectively protecting against overtemperature and overcurrent conditions. Typical applications include Notebook and tablet PCs, smartphones, and mobile phones.

Features

  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Wide range of temperature options
  • Controls abnormal, excessive current virtually instantaneously
  • RoHS compliant

Applications

  • Notebook PCs
  • Tablet PCs
  • Smartphones
  • Mobile phones

Design Kits

HC-LAB1 - High Current

LC-LAB1 - Low Current

KCA-LAB1 - Small body, high current

NR-LAB1 - Small size, high current

NR-LAB2 - Small size, low current

Yayınlandı: 2016-05-18 | Güncellenmiş: 2022-03-11