Bourns Pro Audio Model 95 Premium Guitar Potentiometer
Bourns Pro Audio Model 95 Premium Guitar Potentiometer product lineup includes newly released configurations that use a conductive polymer element that contributes to low noise output. The model 95 Premium Guitar Potentiometers from Bourns Pro Audio also offer long rotational life, smooth rotational feel, and precision taper for a responsive adjustment. Additional features include knurled or plain metal shaft, resistance values from 25kΩ to 500kΩ, low impedance, and long bushing option.Features
- Knurled or plain metal shaft
- Audio and linear tapers
- Low noise/low impedance
- Conductive polymer element
- 25kΩ and 50kΩ resistance values for active electronics
- Single-turn
- 250k, 300k, and 500k standard resistance options
- Smooth rotational feel
- Long rotational life
- Long bushing option
- RoHS compliant
View Results ( 4 ) Page
| Parça Numarası | Montaj Stili | Konik | Direnç | Güç Derecesi | Şaft Tipi |
|---|---|---|---|---|---|
| 95A1D-Z28-EA0/322L | Panel Mount | Linear | 500 kOhms | 250 mW (1/4 W) | Knurled / Serrated |
| 95A1D-Z28-EA0/321L | Panel Mount | Linear | 300 kOhms | 250 mW (1/4 W) | Knurled / Serrated |
| 95Z1D-Z33-EA0/323L | Panel Mount | Linear | 300 kOhms | 250 mW (1/4 W) | Knurled / Serrated |
| 95Z1D-Z33-EA0/324L | Panel Mount | Linear | 500 kOhms | 250 mW (1/4 W) | Knurled / Serrated |
Yayınlandı: 2014-01-13
| Güncellenmiş: 2022-03-11