Bourns Model BID Insulated Gate Bipolar Transistors

Bourns Model BID Insulated Gate Bipolar Transistors (IGBTs) combine technology from a MOSFET gate and a bipolar transistor and are designed for high voltage/high current applications. The Model BID IGBTs use advanced Trench-Gate Field-Stop technology to provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage and fewer switching losses. The IGBTs feature a -55°C to +150°C operating temperature range and are available in TO-252, TO-247, and TO-247N packages. These thermally efficient components provide a lower thermal resistance making them suitable IGBT solutions for Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC) applications.

Features

  • BIDD05N60T
    • 600V, 5A, low Collector-Emitter Saturation Voltage
    • Trench-Gate Field-Stop technology
    • Optimized for conduction
    • Robust, TO-252 package
    • RoHS compliant
  • BIDW20N60T
    • 600V, 20A, low Collector-Emitter Saturation Voltage
    • Trench-Gate Field-Stop technology
    • Optimized for conduction
    • Low switching loss
    • TO-247 package
    • RoHS compliant
  • BIDW30N60T
    • 600V, 30A, low Collector-Emitter Saturation Voltage
    • Trench-Gate Field-Stop technology
    • Optimized for conduction
    • TO-247 package
    • RoHS compliant
  • BIDW50N65T
    • 600V, 50A, low Collector-Emitter Saturation Voltage
    • Trench-Gate Field-Stop technology
    • Optimized for conduction
    • TO-247 package
    • RoHS compliant
  • BIDNW30N60H3
    • 600V, 30A, low Collector-Emitter Saturation Voltage
    • Trench-Gate Field-Stop technology
    • Low switching loss
    • Fast switching
    • TO-247N package
    • RoHS compliant

Applications

  • Switch-mode power supplies (SMPS)
  • Uninterruptible power sources (UPS)
  • Power factor correction (PFC)
  • Inverters (BIDW50N65T only)
  • Induction heating (BIDW30N60T and BIDNW30N60H3 only)
  • Stepper motors (BIDW20N60T only)
Yayınlandı: 2022-08-02 | Güncellenmiş: 2026-06-17