Bourns MOV-xD Metal Oxide Varistors
Bourns MOV-xD Metal Oxide Varistors feature kinked lead style options in addition to the previous straight style. The varistors offer high current handling, high energy absorption capability, and fast response times. The MOV-xD series protects against overvoltage transients, including lightning, power contact, and power inductions. Bourns MOV-xD Metal Oxide Varistors are RoHS compliant and ideal for power supplies, power systems, line voltage, white goods/appliances, and telecom systems applications.Features
- High voltage rating
- High current rating
- Straight and kinked lead styles
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Specifications
- MOV-07D
- 14VDC to 675VDC max continuous voltage range
- 18VDC to 820VDC nominal voltage rating at 1mA
- 0.9J to 40J max energy rating
- 3840pF to 72pF typical capacitance rating at 1kHz
- -40°C to +105°C operating temperature range
- -40°C to +125°C storage temperature range
- MOV-10D
- 14VDC to 670VDC max continuous voltage range
- 18VDC to 820VDC nominal voltage rating at 1mA
- 2.1J to 85J max energy rating
- 8160pF to 132pF typical capacitance rating at 1kHz
- -40°C to +105°C operating temperature range
- -40°C to +125°C storage temperature range
- MOV-14D
- 14VDC to 1465VDC max continuous voltage
- 18VDC to 1800VDC nominal voltage rating at 1mA
- 4J to 335J max energy rating
- 14400pF to 156pF typical capacitance rating at 1kHz
- -40°C to +105°C operating temperature range
- -40°C to +125°C storage temperature range
- MOV-20D
- 14VDC to 1465VDC max continuous voltage range
- 18VDC to 1800VDC nominal voltage rating at 1mA
- 11J to 625J max energy rating
- 34200pF to 312pF typical capacitance rating at 1kHz
- -40°C to +105°C operating temperature range
- -40°C to +125°C storage temperature range
Yayınlandı: 2023-12-20
| Güncellenmiş: 2024-01-04