Bourns MSR Riedon™ Current Sense Resistors

Bourns MSR Riedon™ Current Sense Resistors are bare metal element devices designed to offer excellent and rugged performance. These resistors feature 0.005Ω to 0.10Ω resistances, 1W, 3W, or 5W power ratings, ±1% resistance tolerances, superior pulse capabilities, and ±20PPM/°C Temperature Coefficient of Resistance (TCR). The MSR resistors operate within the -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.

Features

  • Flame resistant non-inductive bare metal element
  • Excellent pulse capabilities
  • <10nH to 50nH typical low inductance range
  • 0.005Ω to 0.10Ω resistances
  • 1W, 3W, or 5W power ratings
  • ±1% resistance tolerances
  • ±20PPM/°C Temperature Coefficient of Resistance (TCR)
  • All welded construction

Applications

  • Current sensing
  • Motor drives
  • Industrial power supplies
  • Inverters
  • Smart meters
  • Solar inverters
  • Capacitor recharge/discharge circuits
  • Industrial power supplies

Specifications and Dimensions

Mechanical Drawing - Bourns MSR Riedon™ Current Sense Resistors

Derating Curve

Performance Graph - Bourns MSR Riedon™ Current Sense Resistors
Yayınlandı: 2025-01-02 | Güncellenmiş: 2025-01-07